Filter Your Search
1 - 10 of 33 results
|
MCIMX535DVV1C
Freescale Semiconductor
|
$26.3250 | Yes | Yes | Transferred | YES | 1.25 V | SoC | CMOS | 1.4 V | 1.2 V | OTHER | S-PBGA-B529 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA | TEPBGA-529 | 529 | compliant | 5A002.A | 8542.31.00.01 | NXP | |||||||||||||||||
|
MCIMX534AVV8C
NXP Semiconductors
|
$30.6807 | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | BGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||
|
MCIMX536AVV8CR2
NXP Semiconductors
|
$40.5132 | Yes | Obsolete | 32 | 800 MHz | 32 | 26 | 27 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.45 A | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 529 | PLASTIC/EPOXY | HBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEPBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||
|
MCIMX536AVV8C
Freescale Semiconductor
|
$40.5400 | Yes | Yes | Transferred | 32 | 800 MHz | 32 | 26 | 27 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.45 A | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA | TEBGA-529 | 529 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||||||
|
MCIMX535DVP1C2
NXP Semiconductors
|
$46.5850 | Yes | Not Recommended | 32 | 1 GHz | 147456 | 32 | 26 | 27 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 5 | 8 | 800 mA | 1.4 V | 1.2 V | OTHER | S-PBGA-B529 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEPBGA-529 | compliant | NXP | ||||||||||||
|
MCIMX535DVP2C2
NXP Semiconductors
|
$47.4900 | Yes | Not Recommended | 32 | 1.2 GHz | 147456 | 32 | 26 | 27 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 5 | 8 | 800 mA | 1.4 V | 1.3 V | OTHER | S-PBGA-B529 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEPBGA-529 | compliant | NXP | ||||||||||||
|
MCIMX537CVP8C2
NXP Semiconductors
|
$51.1250 | Yes | Not Recommended | 32 | 800 MHz | 147456 | 32 | 26 | 27 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 52 | 8 | 800 mA | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | 3 | 125 °C | -40 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEPBGA-529 | compliant | ||||||||||||
|
MCIMX538DZK1C
NXP Semiconductors
|
Check for Price | Obsolete | YES | 1.25 V | SoC | CMOS | 1.3 V | 1.2 V | COMMERCIAL EXTENDED | S-PBGA-B520 | 3 | 85 °C | -20 °C | 260 | 40 | 520 | PLASTIC/EPOXY | VFBGA | BGA520,29X29,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 400 µm | BOTTOM | 986 µm | 12 mm | 12 mm | NXP SEMICONDUCTORS | POPBGA-520 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MCIMX538DZK1C
Freescale Semiconductor
|
Check for Price | Yes | Transferred | YES | 1.25 V | SoC | CMOS | 1.3 V | 1.2 V | S-PBGA-B529 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | VFBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 986 µm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | POPBGA-529 | unknown | |||||||||||||||||||||||||
|
935321916518
NXP Semiconductors
|
Check for Price | Obsolete | SoC | e2 | 3 | 260 | 40 | TIN SILVER | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 |