Filter Your Search
1 - 10 of 33 results
|
MCIMX537CVV8C
Freescale Semiconductor
|
$18.3000 | Yes | Yes | Transferred | 32 | 800 MHz | 32 | 26 | 27 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.15 V | 1.05 V | S-PBGA-B529 | Not Qualified | e2 | 3 | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEPBGA-529 | 529 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||||||||||||
|
MCIMX535DVV1C
Freescale Semiconductor
|
$26.3250 | Yes | Yes | Transferred | YES | 1.25 V | SoC | CMOS | 1.4 V | 1.2 V | OTHER | S-PBGA-B529 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA | TEPBGA-529 | 529 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||||||||||||||||||
|
MCIMX535DVV1CR2
NXP Semiconductors
|
$27.3980 | Yes | Obsolete | YES | 1.25 V | SoC | CMOS | 1.4 V | 1.2 V | S-PBGA-B529 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | HBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||||||||||
|
MCIMX534AVV8CR2
NXP Semiconductors
|
$28.4088 | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MCIMX535DVV2C
NXP Semiconductors
|
$28.8960 | Yes | Obsolete | YES | 1.35 V | CMOS | 1.4 V | 1.3 V | S-PBGA-B529 | e2 | 3 | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEBGA-2-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
MCIMX535DVV1C
NXP Semiconductors
|
$29.8576 | Yes | Obsolete | YES | 1.25 V | SoC | CMOS | 1.4 V | 1.2 V | OTHER | S-PBGA-B529 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEPBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MCIMX534AVV8C
NXP Semiconductors
|
$30.5256 | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | BGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||||||||
|
MCIMX537CVV8CR2
NXP Semiconductors
|
$30.6831 | Yes | Obsolete | 32 | 800 MHz | 32 | 16 | 27 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | FBGA, BGA529,23X23,32 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||
|
MCIMX537CVV8C
NXP Semiconductors
|
$33.4209 | Yes | Obsolete | 32 | 800 MHz | 73728 | CAN; ETHERNET; I2C; I2S; IRDA; RS-232; SPI; UART; USB | 32 | 26 | 27 MHz | 19 | YES | 950 mV | MICROPROCESSOR, RISC | CMOS | 1.1V NOMIVAL AVAILABLE WITH 800MHZ | YES | FLOATING POINT | YES | YES | 2 | 1.45 A | 1.15 V | 900 mV | AUTOMOTIVE | S-PBGA-B529 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||
|
MCIMX536AVV8C
NXP Semiconductors
|
$38.8783 | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.15 V | 1.05 V | AUTOMOTIVE | S-PBGA-B529 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.85 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP |