Filter Your Search
1 - 2 of 2 results
|
MCIMX6D6AVT10ACR
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.35 V | AUTOMOTIVE | S-PBGA-B624 | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | FBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.16 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||
|
MCIMX6D6AVT10ACR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | SoC | CMOS | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | FREESCALE SEMICONDUCTOR INC | compliant | NXP |