Filter Your Search
1 - 4 of 4 results
|
MCIMX6S6AVM08ABR
NXP Semiconductors
|
$33.1750 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||||
|
MCIMX6S6AVM08AB
NXP Semiconductors
|
$41.2926 | Yes | Not Recommended | 64 | 800 MHz | 32 | 16 | 24 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | YES | FIXED POINT | YES | YES | 1.5 V | 1.275 V | AUTOMOTIVE | S-PBGA-B624 | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||
|
MCIMX6S6AVM08AB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 64 | 800 MHz | 32 | 16 | 24 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2.2 A | 1.5 V | 1.275 V | AUTOMOTIVE | S-PBGA-B2240 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 2240 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-2240 | compliant | 5A992 | 8542.31.00.01 | NXP | |||
|
MCIMX6S6AVM08ABR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | TIN SILVER COPPER | FREESCALE SEMICONDUCTOR INC | unknown | NXP |