Filter Your Search
1 - 10 of 32 results
|
MCM69R737AZP5R
NXP Semiconductors
|
Check for Price | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 2.5 ns | LATE-WRITE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
![]() |
MCM69R737AZP8R
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | LATE-WRITE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||
![]() |
MCM69R737AZP8
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | LATE-WRITE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991 | 8542.31.00.01 | BGA | 119 | |||||||||
![]() |
MCM69R737AZP5R
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 2.5 ns | LATE-WRITE SRAM | BYTE WRITE CONTROL; BOUNDARY SCAN | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||
|
MCM69R737AZP8
NXP Semiconductors
|
Check for Price | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | LATE-WRITE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MCM69R737AZP6
NXP Semiconductors
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3 ns | LATE-WRITE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MCM69R737AZP6
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3 ns | LATE-WRITE SRAM | BYTE WRITE CONTROL; BOUNDARY SCAN | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MCM69R737AZP8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | LATE-WRITE SRAM | BYTE WRITE CONTROL; BOUNDARY SCAN | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
MCM69R737AZP6R
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3 ns | LATE-WRITE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||
![]() |
MCM69R737AZP6
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3 ns | LATE-WRITE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 |