Filter Your Search
1 - 1 of 1 results
|
MCP1319T-46LE/OT
Microchip Technology Inc
|
$0.7186 | Yes | Yes | Active | 1.5 V | 1 V | 5.5 V | 10 µA | +4.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip |