Filter Your Search
1 - 1 of 1 results
|
MCP14E10-E/P
Microchip Technology Inc
|
$2.1863 | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 105 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | TRUE | 2.2 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |