Filter Your Search
1 - 1 of 1 results
|
MCP1603T-ADJI/MC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | SON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 |