Filter Your Search
1 - 1 of 1 results
|
MCP1701AT-4002I/MB
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 V | 5 V | 4 V | 400 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 12 V | 0.06 % | 0.09 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | e3 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |