Filter Your Search
1 - 2 of 2 results
|
MCP1702T-2502E/CB
Microchip Technology Inc
|
$0.5353 | Yes | Yes | Active | 13.2 V | 2.7 V | 2.5 V | 750 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 14.5 V | 0.07875 % | 0.0625 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MCP1702T2502ECB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 13.2 V | 2.7 V | 2.5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 1 | 2.575 V | 2.425 V | CMOS | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | 3 | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, PLASTIC, SOT-23A, 3-PIN |