Filter Your Search
1 - 1 of 1 results
|
MCP1727-1802E/SN
Microchip Technology Inc
|
$1.0892 | Yes | Yes | Active | 6 V | 2.3 V | 1.8 V | 330 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 6.5 V | 0.010656 % | 0.018 % | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |