Filter Your Search
1 - 1 of 1 results
|
MCP1790-3002E/DB
Microchip Technology Inc
|
$0.8417 | Yes | Yes | Active | 30 V | 6 V | 3 V | 700 mV | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 48 V | 0.036 % | 0.0135 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |