Filter Your Search
1 - 1 of 1 results
|
MCP6002-E/P
Microchip Technology Inc
|
$0.1682 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 340 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 25110 | NO | R-PDIP-T8 | Not Qualified | e3 | 76 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | SOLCC8,.11,20 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |