Filter Your Search
1 - 1 of 1 results
|
MCP6002T-E/MCVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.5 mV | 0.6 V/us | 340 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 25118.86 | NO | R-PDSO-N8 | e3 | 76 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.33.00.01 | Microchip |