Filter Your Search
1 - 2 of 2 results
|
MCP6002T-E/SN
Microchip Technology Inc
|
$0.4298 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 340 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 25118.86 | NO | R-PDSO-G8 | Not Qualified | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP6002T-E/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.5 mV | 0.6 V/us | 340 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 25118.86 | NO | R-PDSO-G8 | e3 | 76 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |