Filter Your Search
1 - 1 of 1 results
![]() |
MCP6004-I/P
Microchip Technology Inc
|
$0.4501 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 680 µA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 25118.86 | NO | R-PDIP-T14 | Not Qualified | e3 | 76 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip |