Filter Your Search
1 - 3 of 3 results
|
MCP602T-I/SN
Microchip Technology Inc
|
$0.5468 | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 650 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP602T-I/SNG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 650 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | SOP, | |||
|
MCP602T-I/SN
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2 mV | 2.3 V/us | 650 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 2800 | 56200 | R-PDSO-G8 | Not Qualified | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | unknown | PLASTIC, SOIC-8 |