Filter Your Search
1 - 1 of 1 results
|
MCP6064-E/SL
Microchip Technology Inc
|
$1.5846 | Yes | Yes | Active | 150 µV | 0.25 V/us | 5 nA | 360 µA | 74 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 730 | 56200 | NO | R-PDSO-G14 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip |