Filter Your Search
1 - 4 of 4 results
|
MCP625-E/UN
Microchip Technology Inc
|
$0.9468 | Yes | Yes | Active | 200 µV | 10 V/us | 5 nA | 7.2 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 20000 | 25100 | NO | S-PDSO-G10 | Not Qualified | e3 | 84 dB | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP625-E/MF
Microchip Technology Inc
|
$1.9079 | Yes | Yes | Active | 200 µV | 10 V/us | 5 nA | 7.2 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 20000 | 25100 | NO | S-PDSO-N10 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP625T-E/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 200 µV | 10 V/us | 5 nA | 7.2 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 20000 | 25100 | NO | S-PDSO-N10 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.33.00.01 | |||
|
MCP625T-E/UN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 200 µV | 10 V/us | 5 nA | 7.2 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 20000 | 25100 | NO | S-PDSO-G10 | Not Qualified | e3 | 84 dB | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 |