Filter Your Search
1 - 2 of 2 results
|
MCP6291T-E/OT
Microchip Technology Inc
|
$0.5396 | Yes | Yes | Active | 5 mV | 7 V/us | 5 nA | 1.3 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP6291T-E/OTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 mV | 7 V/us | 5 nA | 1.3 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G5 | e3 | 80 dB | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 |