Filter Your Search
1 - 1 of 1 results
|
MCP6491T-E/OTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 mV | 6 V/us | 350 pA | 800 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 7500 | 56200 | NO | R-PDSO-G5 | e3 | 88 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip |