Filter Your Search
1 - 2 of 2 results
|
MCP652-E/SN
Microchip Technology Inc
|
$1.6298 | Yes | Yes | Active | 200 µV | 30 V/us | 5 nA | 18 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 50000 | 25118 | NO | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP652-E/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 200 µV | 30 V/us | 5 nA | 18 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 50000 | 25118 | NO | R-PDSO-G8 | 84 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.33.00.01 |