Filter Your Search
1 - 2 of 2 results
|
MCP6V12T-E/MS
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 µV | 0.03 V/us | 5 nA | 22 µA | 119 dB | 2 | OPERATIONAL AMPLIFIER | 1.6 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 80 | 100000 | NO | S-PDSO-G8 | e3 | 135 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP6V12T-E/MSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 µV | 0.03 V/us | 5 nA | 22 µA | 119 dB | 2 | OPERATIONAL AMPLIFIER | 1.6 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 80 | 100000 | NO | S-PDSO-G8 | e3 | 135 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip |