Filter Your Search
1 - 2 of 2 results
|
MCP6V71T-E/OT
Microchip Technology Inc
|
$1.1319 | Yes | Active | 8 µV | 1 V/us | 50 pA | 260 µA | 117 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 707950 | NO | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | compliant | Microchip | ||||||
|
MCP6V71T-E/OTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 µV | 1 V/us | 50 pA | 260 µA | 117 dB | 1 | OPERATIONAL AMPLIFIER | 2 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | NO | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 1995262 | NO | R-PDSO-G5 | e3 | 130 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 |