Filter Your Search
1 - 1 of 1 results
|
MCR10EZPF22R0
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 22 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200; IATF 16949 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |