Filter Your Search
1 - 7 of 7 results
|
BK1/MCRW375MA
Eaton Bussmann
|
$1.0412 | Yes | Transferred | 125 V | 125 V | 375 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
TR1/MCRW375MA
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 375 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
TR1/MCRW375MA
Eaton Corporation
|
Check for Price | Yes | Obsolete | ELECTRIC FUSE | e3 | Matte Tin (Sn) | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||
|
TR1/MCRW375MA
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 375 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
BK1/MCRW375MA
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 375 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
MCRW375MA
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 375 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | 14400 s | CSA; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
BK1/MCRW375MA
Eaton Corporation
|
Check for Price | Yes | Obsolete | ELECTRIC FUSE | e3 | Matte Tin (Sn) | EATON CORP | compliant | EAR99 |