Filter Your Search
1 - 2 of 2 results
|
MCZ1210AH201L2TA0G
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 100 mA | 4 Ω | 200 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 1 | 85 °C | -40 °C | 4 | TR, 7 INCH | 500 µm | 1.25 mm | 1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MCZ1210AH201L2T
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 100 mA | 4 Ω | 200 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR, 7 INCH | 500 µm | 1.25 mm | 1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0504, 4 PIN |