Filter Your Search
1 - 10 of 56 results
![]() |
BK-MDA-V-15-R
Eaton Corporation
|
$1.5005 | Yes | Yes | Active | 250 V | 125 V | 15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 336 J | 750 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 32.82 mm | 6.76 mm | unknown | Eaton | |||||
|
BK/MDA-V-15-R
Eaton Corporation
|
$1.5005 | Yes | Active | 250 V | 125 V | 15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 336 J | 750 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 32.82 mm | 6.76 mm | compliant | Eaton | EATON CORP | EAR99 | 8536.10.00.40 | |||
![]() |
BK-MDA-V-10-R
Eaton Corporation
|
$1.7849 | Yes | Yes | Active | 250 V | 125 V | 10 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 1620 J | 200 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | unknown | Eaton | |||||
|
BK/MDA-V-10-R
Eaton Corporation
|
$1.7849 | Yes | Active | 250 V | 125 V | 10 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 1620 J | 200 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | compliant | EATON CORP | EAR99 | 8536.10.00.40 | ||||
![]() |
TR/MDA-V-15-R
Eaton Corporation
|
$4.1796 | Yes | Yes | Active | 250 V | 32 V | 15 A | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 750 A | CE | e3 | THROUGH HOLE | TR | NO | Tin (Sn) | PIN WIRE | 31.75 mm | 6.35 mm | compliant | EATON CORP | EAR99 | 8536.10.00.40 | ||||||
|
BK/MDA-V-12-R
Eaton Corporation
|
$4.2711 | Yes | Active | 250 V | 500 mA | TIME DELAY | ELECTRIC FUSE | 2 J | 35 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | compliant | Eaton | EATON CORP | EAR99 | 8536.10.00.40 | |||||
![]() |
BK-MDA-V-1-R
Eaton Corporation
|
$5.4567 | Yes | Yes | Active | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | 12 J | 35 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 32.82 mm | 6.76 mm | unknown | Eaton | |||||||
|
BK/MDA-V-1-R
Eaton Corporation
|
$5.4567 | Yes | Active | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | 12 J | 35 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 32.82 mm | 6.76 mm | compliant | EATON CORP | EAR99 | 8536.10.00.40 | ||||||
![]() |
BK-MDA-V-1-4-R
Eaton Corporation
|
$6.6067 | Yes | Yes | Active | 250 V | 250 mA | TIME DELAY | ELECTRIC FUSE | 35 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | unknown | Eaton | ||||||||
|
BK/MDA-V-1/4-R
Eaton Corporation
|
$6.6067 | Yes | Active | 250 V | 250 mA | TIME DELAY | ELECTRIC FUSE | 35 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | compliant | Eaton | EATON CORP | EAR99 | 8536.10.00.40 |