Filter Your Search
1 - 5 of 5 results
|
BK8-MDA-V-12-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 12 A | TIME LAG | ELECTRIC FUSE | 125 J | 750 A | CSA, UL | e3 | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
MDA-V-12-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 500 mA | TIME DELAY | ELECTRIC FUSE | 1 J | 200 A | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | TRAY | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||
|
BK1-MDA-V-12-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 12 A | TIME LAG | ELECTRIC FUSE | 125 J | 750 A | CSA, UL | e3 | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
BK-MDA-V-1-2-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 500 mA | TIME DELAY | ELECTRIC FUSE | 2 J | 35 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | unknown | Eaton | |||||||
|
BK/MDA-V-12-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 500 mA | TIME DELAY | ELECTRIC FUSE | 2 J | 35 A | 120 s | CSA, UL | e3 | 3AB | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton |