Filter Your Search
1 - 4 of 4 results
|
BK/MDL-1-6/10-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 32 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 100 A | CE | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | ||
|
MDL-1-6/10
Eaton Corporation
|
Check for Price | No | Obsolete | 250 V | 32 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | RESPONSE TIME: 5 SEC MIN AT 200% RATED CURRENT | 100 A | CE | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | ||||||
|
BK/MDL-1-6/10
Eaton Corporation
|
Check for Price | No | No | Obsolete | 250 V | 32 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 100 A | CE | INLINE/HOLDER | BULK | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | |||
|
MDL-1-6/10-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 32 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 100 A | CE | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton |