Filter Your Search
1 - 10 of 13 results
|
MDP1205SN/ES
Interpoint
|
Check for Price | No | Obsolete | NO | -5 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | 38535Q/M;38534H;883B | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | |||||
|
MDP121205DN
Interpoint
|
Check for Price | No | Obsolete | NO | 5 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | ||||||
|
MDP120505DP/ES
Interpoint
|
Check for Price | No | Transferred | NO | 5 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | |||||
|
MDP121515DB/ES
Interpoint
|
Check for Price | No | Obsolete | NO | 15 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | |||||
|
MDP121212DB/ES
Interpoint
|
Check for Price | No | Transferred | NO | 12 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | |||||
|
MDP121205DN/ES
Interpoint
|
Check for Price | No | Obsolete | NO | 5 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | |||||
|
MDP121212DB
Interpoint
|
Check for Price | No | Obsolete | NO | 12 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | ||||||
|
MDP12N50FTH
MagnaChip Semiconductor Ltd
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
MDP121515DB
Interpoint
|
Check for Price | No | Obsolete | NO | 15 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | ||||||
|
MDP120505DP
Interpoint
|
Check for Price | No | Transferred | NO | 5 V | HYBRID | 15 V | 9 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 |