Filter Your Search
1 - 1 of 1 results
|
MDS6500AL02LL
C&K
|
$1.6777 | Yes | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY-TACTILE | SILVER | SNAP ACTING/LIMIT SWITCH | STANDARD LEVER | .3A@6VDC | 0.64 N | 2.5 mm | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | 2.65 mm | COPPER ALLOY | SILVER | SNAP ACTION | COPPER ALLOY | POLYAMIDE | POLYAMIDE | NO | SILVER | COPPER ALLOY | SOLDER | 6 mm | 2.7 mm | 8.2 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |