Filter Your Search
1 - 1 of 1 results
|
MEE3S0515SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 200 mA | 5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1.1 % | 6.5 % | 1 | HYBRID | 3 W | R-XSMA-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.15 mm | 14.15 mm | 10.15 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-05 | Murata Electronics |