Filter Your Search
1 - 1 of 1 results
|
MEJ1D2415SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 16.4 V | 21.6 V | 33 mA | 2 | NO | NO | -15 ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 78.5 % | 1.2 % | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | e3 | ANSI, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | PACKAGE-7/5 | compliant | EAR99 | Murata Electronics |