Filter Your Search
1 - 1 of 1 results
|
MEJ1S0515SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 66 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1.2 % | 6 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | e3 | ANSI, UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.75 mm | MURATA MANUFACTURING CO LTD | SIP-7/4 | compliant | EAR99 | Murata Electronics |