Filter Your Search
1 - 1 of 1 results
|
MEJ2D1205SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 8 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSIP-T5 | e3 | ANSI, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.75 mm | MURATA MANUFACTURING CO LTD | SIP-7/5 | compliant | EAR99 | 2020-06-05 | Murata Electronics |