Filter Your Search
1 - 10 of 150 results
|
FX1N6154
Semtech Corporation
|
Check for Price | No | Transferred | 47.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 25.1 V | e0 | Tin/Lead (Sn/Pb) | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
FX1N6119A
Semtech Corporation
|
Check for Price | No | Transferred | 52.3 V | 1.5 W | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | AVALANCHE | 500 W | E-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | E-XALF-W2 | |||||||||||
|
FX1N5416
Semtech Corporation
|
Check for Price | Transferred | 4.4 A | 1.1 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST SOFT RECOVERY | 80 A | 1 | 100 V | E-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FX1N6145
Semtech Corporation
|
Check for Price | No | Transferred | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 9.9 V | e0 | Tin/Lead (Sn/Pb) | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
FX1N6138A
Semtech Corporation
|
Check for Price | No | Transferred | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5.2 V | e0 | Tin/Lead (Sn/Pb) | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
FX1N6170
Semtech Corporation
|
Check for Price | No | Transferred | 216 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 114 V | e0 | Tin/Lead (Sn/Pb) | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
FX1N6124
Semtech Corporation
|
Check for Price | No | Transferred | 80.7 V | 1.5 W | SILICON | 50.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 42.6 V | 1 | AVALANCHE | 500 W | E-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED PACKAGE-2 | |||||||||||
|
FX1N6135A
Semtech Corporation
|
Check for Price | No | Transferred | 229 V | 1.5 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121.6 V | 1 | AVALANCHE | 500 W | E-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED PACKAGE-2 | |||||||||||
|
FX1N6163
Semtech Corporation
|
Check for Price | No | Transferred | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 56 V | e0 | Tin/Lead (Sn/Pb) | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
FX1N5620
Semtech Corporation
|
Check for Price | Transferred | 2 A | 1.1 V | 2 µs | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW LEAKAGE CURRENT | 30 A | 1 | 800 V | E-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 |