Filter Your Search
1 - 3 of 3 results
|
MEM1608P101RT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 V | 100 mA | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT; CUTOFF FREQUENCY AT 100 MHZ | 20 dB | 1 | 85 °C | -40 °C | 3 | TAPE AND REEL | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MEM1608P101RT001
TDK Corporation
|
Check for Price | Yes | Active | 10 V | 100 mA | SURFACE MOUNT | DATA LINE FILTER | CUTOFF FREQUENCY 100 MHZ | 20 dB | 1 | 85 °C | -40 °C | 3 | TR, 7 INCH | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0603, 3 PIN | ||||
|
MEM1608P101R
TDK Corporation
|
Check for Price | Yes | Active | 10 V | 100 mA | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 1 | 85 °C | -40 °C | 3 | TR | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0603, SMD, 3 PIN |