Filter Your Search
1 - 10 of 5,247 results
|
7140LA35PDG
Renesas Electronics Corporation
|
$14.0442 | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | e3 | 1 | 70 °C | 260 | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 61.849 mm | 15.24 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-48 | 48 | PDG48 | unknown | NLR | 8542320041 | Renesas Electronics | |||||
|
7130LA35PDG
Renesas Electronics Corporation
|
$14.3824 | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | e3 | 1 | 70 °C | 260 | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 61.849 mm | 15.24 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-48 | 48 | PDG48 | unknown | NLR | 8542320041 | Renesas Electronics | |||||
|
7130LA20JG
Renesas Electronics Corporation
|
$21.6169 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 20 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 19.1262 mm | 19.1262 mm | RENESAS ELECTRONICS CORP | PLCC | 52 | PLG52 | compliant | NLR | 8542320041 | Renesas Electronics | |||||
|
7130LA25JGI8
Renesas Electronics Corporation
|
$21.6330 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 19.1262 mm | 19.1262 mm | RENESAS ELECTRONICS CORP | PLCC | 52 | PLG52 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
7130LA25PFGI
Renesas Electronics Corporation
|
$24.4764 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
7130LA20PFG
Renesas Electronics Corporation
|
$25.6263 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 20 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320041 | Renesas Electronics | |||||
|
7024L20PFGI
Renesas Electronics Corporation
|
$29.2748 | Yes | Yes | Active | 65.536 kbit | 16 | 4KX16 | 5 V | 20 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 320 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PNG100 | compliant | NLR | 8542320041 | Renesas Electronics | |||||
|
7005L20PFGI
Renesas Electronics Corporation
|
$44.1684 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | DUAL-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 240 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320041 | Renesas Electronics | |||
|
70V24L20PFGI
Renesas Electronics Corporation
|
$46.5121 | Yes | Yes | Active | 65.536 kbit | 16 | 4KX16 | 3.3 V | 20 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 195 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PNG100 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
70V24L15PFG
Renesas Electronics Corporation
|
$46.6347 | Yes | Yes | Active | 65.536 kbit | 16 | 4KX16 | 3.3 V | 15 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PNG100 | compliant | NLR | 8542320041 | Renesas Electronics |