Filter Your Search
1 - 10 of 744,200 results
|
RR1220P-3012-B-M-T5
Susumu Co Ltd
|
$0.0433 | Yes | Obsolete | 30.1 kΩ | 0.1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RR1220P | RR1220P | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | ||||||||||
|
RR1220P-243-B-T5
Susumu Co Ltd
|
$0.0433 | Yes | Yes | Obsolete | 24 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RR | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
RR1220P-751-B-T5
Susumu Co Ltd
|
$0.0433 | Yes | Yes | Obsolete | 750 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RR | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | |||
|
RR1220P-1652-B-M-T5
Susumu Co Ltd
|
$0.0433 | Yes | Obsolete | 16.5 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | SMT, 0805 | 8533.21.00.30 | ||||
|
RR1220P-124-B-T5
Susumu Co Ltd
|
$0.0433 | Yes | Yes | Obsolete | 120 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RR | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | SMT, 0805 | 8533.21.00.30 | ||
|
RR1220P-8661-B-M-T5
Susumu Co Ltd
|
$0.0433 | Obsolete | 8.66 kΩ | 0.1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | |||||||||||||
|
RR1220P-6042-B-M-T5
Susumu Co Ltd
|
$0.0458 | Yes | Obsolete | 60.4 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | SMT, 0805 | 8533.21.00.30 | ||||
|
RR1220P-121-B-T5
Susumu Co Ltd
|
$0.0458 | Yes | Yes | Obsolete | 120 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RR | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
RR1220P-472-B-T5
Susumu Co Ltd
|
$0.0458 | Yes | Yes | Obsolete | 4.7 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||
|
RR1220P-333-B-T5
Susumu Co Ltd
|
$0.0568 | Yes | Yes | Obsolete | 33 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RR | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 |