Filter Your Search
1 - 10 of 2,001 results
|
ZA2C392G
Spectrum Control
|
Check for Price | Obsolete | 3.9 nF | 200 V | 2 % | 2 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 3.048 mm | 10.16 mm | 5.08 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
ZA2E104
Spectrum Control
|
Check for Price | Obsolete | 100 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 5.842 mm | 16.51 mm | 7.62 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
ZA2G205K
Spectrum Control
|
Check for Price | Obsolete | 2 µF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 20.066 mm | 42.672 mm | 25.4 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
ZA2C274F
Spectrum Control
|
Check for Price | Obsolete | 270 nF | 200 V | 1 % | 1 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 5.588 mm | 16.51 mm | 8.636 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
XA2B182H
Spectrum Control
|
Check for Price | Obsolete | 1.8 nF | 100 V | 3 % | 3 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 2.54 mm | 10.16 mm | 5.08 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
JA2A153J
Spectrum Control
|
Check for Price | Obsolete | 15 nF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 2.286 mm | 10.16 mm | 4.826 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
ZA2A683F
Spectrum Control
|
Check for Price | Obsolete | 68 nF | 50 V | 1 % | 1 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 4.318 mm | 13.462 mm | 7.112 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
XA2B473G
Spectrum Control
|
Check for Price | Obsolete | 47 nF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 3.048 mm | 10.16 mm | 5.588 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
ZA2B473F
Spectrum Control
|
Check for Price | Obsolete | 47 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 3.302 mm | 13.462 mm | 5.588 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 | ||
|
XA2A103G
Spectrum Control
|
Check for Price | Obsolete | 10 nF | 50 V | 2 % | 2 % | THROUGH HOLE MOUNT | METALLIZED POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 3.048 mm | 10.16 mm | 5.08 mm | API TECHNOLOGIES CORP | , | unknown | EAR99 | 8532.25.00.60 |