Filter Your Search
1 - 1 of 1 results
|
MEV1S1215SC
Murata Manufacturing Co Ltd
|
$5.2045 | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2.9 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.2 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 5.9 mm | 19.4 mm | 10.15 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |