Filter Your Search
1 - 1 of 1 results
|
MEV1S4815SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 52.8 V | 43.2 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82.5 % | 1.1 % | 3 % | 1 | HYBRID | 1 W | R-XSMA-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-7/4 | compliant | EAR99 | 2020-06-05 | Murata Electronics |