Filter Your Search
1 - 8 of 8 results
|
MEV50A150-25G
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 150 A | ELECTRIC FUSE | 4610 J | 750 A | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | 25 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 52.5 mm | 25.15 mm | MERSEN S A | compliant | ||||||
|
MEV50A100-20G
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 100 A | ELECTRIC FUSE | 910 J | 200 A | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | 20 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 40 mm | 20 mm | MERSEN S A | compliant | ||||||
|
MEV50A200-30G
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 200 A | ELECTRIC FUSE | 8190 J | 1 kA | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | 30 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 52.5 mm | 30 mm | MERSEN S A | compliant | ||||||
|
MEV50A350-30G
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 350 A | ELECTRIC FUSE | 25900 J | 1.75 kA | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | 30 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 52.5 mm | 30 mm | MERSEN S A | compliant | ||||||
|
MEV-50D-R
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | MURATA MANUFACTURING CO LTD | unknown | , | 8542.39.00.01 | 2016-11-30 | ANALOG CIRCUIT | ||||||||||||||||
|
MEV50A350-38G
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 350 A | ELECTRIC FUSE | 25900 J | 1.75 kA | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | 38 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 52.5 mm | 38 mm | MERSEN S A | compliant | ||||||
|
MEV50A60-20G
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 60 A | ELECTRIC FUSE | 230 J | 120 A | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | 20 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 40 mm | 20 mm | MERSEN S A | compliant | ||||||
|
MEV50A600-38G
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 600 A | ELECTRIC FUSE | 73750 J | 2 kA | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | 38 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 52.5 mm | 38 mm | MERSEN S A | compliant |