Filter Your Search
1 - 7 of 7 results
|
MEV55C30/40-S
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 550 V | 40 A | ELECTRIC FUSE | 150 A | CE; IATF 16949; UKCA; UL | INLINE/HOLDER | BULK | NO | TAB/BLADE | 10.3 mm | 14.1 mm | 38.1 mm | MERSEN S A | compliant | |||
|
MEV55C30/50-P
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 550 V | 50 A | ELECTRIC FUSE | 180 A | CE; IATF 16949; UKCA; UL | THROUGH HOLE | BULK | NO | FLAT | 38.9 mm | 10.3 mm | MERSEN S A | compliant | ||||
|
MEV55C30/50
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 550 V | 50 A | ELECTRIC FUSE | 180 A | CE; IATF 16949; UKCA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38 mm | 10.3 mm | MERSEN S A | compliant | ||||
|
MEV55C30/40
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 550 V | 40 A | ELECTRIC FUSE | 150 A | CE; IATF 16949; UKCA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38 mm | 10.3 mm | MERSEN S A | compliant | ||||
|
MEV55C30
Mersen Electrical Power
|
Check for Price | Active | 600 V | 550 V | 30 A | ELECTRIC FUSE | 60 A | CE; IATF 16949; UKCA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38 mm | 10.3 mm | MERSEN S A | compliant | EAR99 | ||||
|
MEV55C30/40-P
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 550 V | 40 A | ELECTRIC FUSE | 150 A | CE; IATF 16949; UKCA; UL | THROUGH HOLE | BULK | NO | FLAT | 38.9 mm | 10.3 mm | MERSEN S A | compliant | ||||
|
MEV55C30/50-S
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 550 V | 50 A | ELECTRIC FUSE | 180 A | CE; IATF 16949; UKCA; UL | INLINE/HOLDER | BULK | NO | TAB/BLADE | 10.3 mm | 14.1 mm | 38.1 mm | MERSEN S A | compliant |