Filter Your Search
1 - 1 of 1 results
|
MEZD72401A-C
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 1.5 V | 36 V | 4.5 V | 1.4625 V | 1.5375 V | 1 A | 1 | NO | NO | 400 kHz | SEATED HGT-NOM; WD-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 1.5 W | R-XSFM-T3 | 85 °C | -40 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 20 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | Monolithic Power Systems (MPS) |