Filter Your Search
1 - 10 of 5,387 results
|
MF10CCWMX/NOPB
Texas Instruments
|
$1.9784 | Yes | Yes | Active | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 12 mA | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MF10CCWMX/NOPB
National Semiconductor Corporation
|
$2.1496 | Yes | Transferred | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MF10CCN
Texas Instruments
|
$2.3904 | No | Obsolete | 5 V | UNIVERSAL | NO | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -4 V | -5 V | 2 | 2 AND 0 | 10 mA | 6 V | 4 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MF10CCWMX
National Semiconductor Corporation
|
$2.4329 | No | Transferred | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MF10CCWM
National Semiconductor Corporation
|
$2.4329 | No | Transferred | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MF10CCWM/NOPB
Texas Instruments
|
$2.8564 | Yes | Yes | Obsolete | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMF100CIWM/NOPB
Texas Instruments
|
$2.9700 | No | Yes | Obsolete | 5 V | UNIVERSAL | YES | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 7.5 V | 2 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SO(UNSPEC) | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MF10CCN/NOPB
Texas Instruments
|
$3.0280 | Yes | Yes | Obsolete | 5 V | UNIVERSAL | NO | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MF10CCWM
Texas Instruments
|
$3.2760 | No | No | Obsolete | UNIVERSAL | YES | SWITCHED CAPACITOR FILTER | 2 | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 20 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
MF100CCWM
Texas Instruments
|
$3.2760 | No | No | Obsolete | 5 V | UNIVERSAL | YES | SWITCHED CAPACITOR FILTER | -5 V | 2 | 12 mA | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 20 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | EAR99 | 8542.39.00.01 |