Filter Your Search
1 - 10 of 38,230 results
|
MF30060V2-1000U-A99
SUNON USA
|
$2.9920 | Yes | Active | APPROVAL: TUV; UL | 70 °C | -10 °C | SUNON INC | compliant | 3.7 CFM | CE; CUL | VAPO | THERMOPLASTIC PBT | 30 mm | 30 mm | 70000 h | 15.7 dB | 2.794 mmH2O | 83 mA | 420 mW | 5 V | 7100 rpm | DC FAN | 6 g | 6.5 mm | ||||||||||||||||||||||||||||
|
MF30060V1-1000U-A99
SUNON USA
|
$3.2645 | Yes | Active | APPROVALS: TUV; UL; VDE | AXIAL | SUNON INC | compliant | 4.9 CFM | CE; CUL | VAPO | 30 mm | 30 mm | 23.6 dB | 4.318 mmH2O | 112 mA | 560 mW | 5 V | 9100 rpm | DC FAN | 6 g | 6.5 mm | |||||||||||||||||||||||||||||||
|
MF300K04F3LG
Yangzhou Yangjie Electronics Co Ltd
|
$12.2697 | Yes | Active | FLANGE MOUNT | NO | 150 °C | -40 °C | 2 | 2 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.05 V | R-XUFM-X2 | 4.39 kA | 1 | 150 A | UNSPECIFIED | 1.2 kW | 400 V | 2 mA | 120 ns | 400 V | UNSPECIFIED | UPPER | ||||||||||||||||||||
|
MF300K04F3
Yangzhou Yangjie Electronics Co Ltd
|
$12.2697 | Yes | Active | FLANGE MOUNT | NO | 150 °C | -40 °C | 2 | 2 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.3 V | R-XUFM-X2 | 3 kA | 1 | 150 A | UNSPECIFIED | 1.2 kW | 430 V | 2 mA | 90 ns | 400 V | UNSPECIFIED | UPPER | ||||||||||||||||||||
|
MF300K06F3
Yangzhou Yangjie Electronics Co Ltd
|
$15.4332 | Yes | Active | FLANGE MOUNT | NO | 150 °C | -40 °C | 2 | 2 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.3 V | R-XUFM-X2 | 4 kA | 1 | 150 A | UNSPECIFIED | 2.08 kW | 600 V | 20 mA | 130 ns | 600 V | UNSPECIFIED | UPPER | ||||||||||||||||||||
|
MF300U06F2
Yangzhou Yangjie Electronics Co Ltd
|
$22.6918 | Yes | Active | FLANGE MOUNT | YES | 150 °C | -40 °C | 1 | 2 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.65 V | R-XUFM-X2 | 3.29 kA | 1 | 300 A | UNSPECIFIED | 1.1 kW | 600 V | 5 mA | 145 ns | 600 V | UNSPECIFIED | UPPER | ||||||||||||||||||||
|
MF300C06F2
Yangzhou Yangjie Electronics Co Ltd
|
$23.0077 | Yes | Active | FLANGE MOUNT | NO | 150 °C | -40 °C | 2 | 3 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.65 V | R-XUFM-X3 | 3.2 kA | 1 | 300 A | UNSPECIFIED | 890 W | 600 V | 500 µA | 145 ns | 600 V | UNSPECIFIED | UNSPECIFIED | |||||||||||||||||||||
|
MF300K06F2N
Yangzhou Yangjie Electronics Co Ltd
|
$23.0077 | Yes | Active | FLANGE MOUNT | NO | 150 °C | -40 °C | 2 | 3 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.65 V | R-XUFM-X3 | 3.2 kA | 1 | 300 A | UNSPECIFIED | 890 W | 600 V | 5 mA | 145 ns | 600 V | UNSPECIFIED | UPPER | ||||||||||||||||||||
|
MF300A06F2N
Yangzhou Yangjie Electronics Co Ltd
|
$23.0077 | Yes | Active | FLANGE MOUNT | NO | 150 °C | -40 °C | 2 | 3 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | ISOLATED | COMMON ANODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.65 V | R-XUFM-X3 | 3.2 kA | 1 | 300 A | UNSPECIFIED | 890 W | 600 V | 5 mA | 145 ns | 600 V | UNSPECIFIED | UPPER | ||||||||||||||||||||
|
MF300K06F2
Yangzhou Yangjie Electronics Co Ltd
|
$23.0077 | Yes | Active | FLANGE MOUNT | NO | 150 °C | -40 °C | 2 | 3 | RECTANGULAR | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.65 V | R-XUFM-X3 | 3.2 kA | 1 | 300 A | UNSPECIFIED | 890 W | 600 V | 5 mA | 145 ns | 600 V | UNSPECIFIED | UPPER |