Filter Your Search
1 - 10 of 16 results
|
MFA420PS48-SEF
XP Power
|
$270.3701 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 8.8 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 436 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.47 mm | 210.31 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA420PS12-SEF
XP Power
|
$270.3701 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 35 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 434 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.47 mm | 210.31 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA420PS12-STF
XP Power
|
$270.3701 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 35 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 434 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.5 mm | 172.72 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA420PS24-SEF
XP Power
|
$270.3701 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 17.5 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 434 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.47 mm | 210.31 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA420PS24-STF
XP Power
|
$270.3701 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 17.5 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 434 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.5 mm | 172.72 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA420PS48-STF
XP Power
|
$270.3701 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 8.8 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 436 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.5 mm | 172.72 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA420PS48
XP Power
|
$316.7392 | Active | 115 V | 48 V | 264 V | 85 V | 8.8 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 436 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 81.3 mm | 172.72 mm | XP POWER LTD | , | compliant | EAR99 | ||||
|
MFA420PS12
XP Power
|
$353.4501 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 35 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 434 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 81.3 mm | 172.72 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA420PS24
XP Power
|
$353.4501 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 17.5 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 434 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 81.3 mm | 172.72 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
MFA461
Micropac Industries Inc
|
Check for Price | Active | MICROPAC INDUSTRIES INC | , | unknown | 8542.39.00.01 |