Filter Your Search
1 - 10 of 69 results
|
P1206H2465DBT
Vishay Intertechnologies
|
Check for Price | No | Active | 24.6 MΩ | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 200 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||
|
P2010K2465DGE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.6 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P2512K2435CGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.3 MΩ | 0.25 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P1206H2435CGE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.3 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P1206H2435CGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.3 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 200 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
P2512H2465BGWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.6 MΩ | 0.1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
P2512H2465DNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.6 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P2512K2465CGTB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.6 MΩ | 0.25 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
RSMT2AP-24604D-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 24.6 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | compliant | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 | |||||||||
|
P2512H2435FGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.3 MΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |